2JW1183-C952B | |
---|---|
DigiKey Part Number | 4350-2JW1183-C952B-ND |
Manufacturer | |
Manufacturer Product Number | 2JW1183-C952B |
Description | BLADE 5GNR/4G/3G/2G COMPACT HIGH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz 2G, 3G, 4G, 5G, LTE Whip, Tilt RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz -1.1dBi, 0.5dBi, 0.3dBi, 1.6dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 4 | |
VSWR | 2, 2.2, 2.3, 2.6 | |
Return Loss | -11.4dB, -11.2dB, -10.7dB, -8.8dB | |
Gain | -1.1dBi, 0.5dBi, 0.3dBi, 1.6dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.315" (135.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.71000 | ¥86.71 |
10 | ¥58.88800 | ¥588.88 |
25 | ¥51.59880 | ¥1,289.97 |
100 | ¥43.34010 | ¥4,334.01 |
250 | ¥39.27596 | ¥9,818.99 |
500 | ¥39.21186 | ¥19,605.93 |