YE0001BA | |
---|---|
DigiKey Part Number | 2958-YE0001BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0001BA |
Description | EXTERNAL CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3GHz 4G, 5G, LTE Blade, Tilt RF Antenna 600MHz ~ 6GHz 5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0001BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP55 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.701" (221.00mm) | |
Applications | 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
20 | ¥42.99500 | ¥859.90 |
40 | ¥40.64650 | ¥1,625.86 |
100 | ¥35.22730 | ¥3,522.73 |
260 | ¥33.42023 | ¥8,689.26 |
500 | ¥29.98804 | ¥14,994.02 |
1,000 | ¥25.29112 | ¥25,291.12 |
2,500 | ¥24.02655 | ¥60,066.38 |