415-0025-MM750 | |
---|---|
DigiKey Part Number | J10269-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-MM750 |
Description | CBL ASSY SMA PLUG TO PLUG 29.53" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.20000 | ¥163.20 |
10 | ¥141.45900 | ¥1,414.59 |
25 | ¥134.07440 | ¥3,351.86 |
50 | ¥132.13140 | ¥6,606.57 |
100 | ¥116.58670 | ¥11,658.67 |
250 | ¥108.81404 | ¥27,203.51 |
500 | ¥106.48216 | ¥53,241.08 |