ST0228-30-502-A | |
---|---|
DigiKey Part Number | 115-ST0228-30-502-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0228-30-502-A |
Description | RF ANTENNA STICK RP-SMA PLUG DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 3dBi, 4.4dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥66.87100 | ¥668.71 |
25 | ¥63.75920 | ¥1,593.98 |
100 | ¥55.35990 | ¥5,535.99 |
250 | ¥52.87212 | ¥13,218.03 |
500 | ¥48.20700 | ¥24,103.50 |
1,000 | ¥41.98674 | ¥41,986.74 |