132170-10RP-RP | |
---|---|
DigiKey Part Number | 132170-10RP-RP-ND |
Manufacturer | |
Manufacturer Product Number | 132170-10RP-RP |
Description | CONN ADAPT JACK-JACK RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 132170-10RP-RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.26000 | ¥254.26 |
10 | ¥222.65000 | ¥2,226.50 |
25 | ¥213.02800 | ¥5,325.70 |
50 | ¥206.15640 | ¥10,307.82 |
100 | ¥199.28400 | ¥19,928.40 |
250 | ¥188.28892 | ¥47,072.23 |