ST0428-31-501-A | |
---|---|
DigiKey Part Number | 115-ST0428-31-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0428-31-501-A |
Description | RF ANTENNA STICK RP-SMA PLUG WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825MHz, 1.94GHz, 2.5GHz, 3.55GHz, 5.55GHz 5G Whip, Straight RF Antenna 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz 3.7dBi, 4dBi, 3.8dBi, 2.8dBi, 6.1dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.5GHz, 3.55GHz, 5.55GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB, -8dB, -7dB | |
Gain | 3.7dBi, 4dBi, 3.8dBi, 2.8dBi, 6.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.256" (133.50mm) | |
Applications | 5G | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥93.74300 | ¥937.43 |
25 | ¥89.85440 | ¥2,246.36 |
100 | ¥79.17010 | ¥7,917.01 |
250 | ¥75.28472 | ¥18,821.18 |
500 | ¥70.42782 | ¥35,213.91 |
1,000 | ¥64.59921 | ¥64,599.21 |