132134RP | |
---|---|
DigiKey Part Number | ACX1231-ND |
Manufacturer | |
Manufacturer Product Number | 132134RP |
Description | CONN RP-SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132134RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.96000 | ¥419.60 |
25 | ¥39.74520 | ¥993.63 |
50 | ¥38.82080 | ¥1,941.04 |
100 | ¥36.97200 | ¥3,697.20 |
300 | ¥32.35020 | ¥9,705.06 |
500 | ¥31.42598 | ¥15,712.99 |
1,000 | ¥26.80452 | ¥26,804.52 |
2,500 | ¥24.95594 | ¥62,389.85 |