ST1228-30-501-A | |
---|---|
DigiKey Part Number | 115-ST1228-30-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1228-30-501-A |
Description | RF ANTENNA EXTERNAL WI-FI6/6E 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.4875GHz, 6.525GHz Wi-Fi Whip, Right Angle RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz 2.5dBi, 4dBi, 4.2dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 2.5dBi, 4dBi, 4.2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.77000 | ¥186.77 |
10 | ¥172.26900 | ¥1,722.69 |
25 | ¥164.52920 | ¥4,113.23 |
100 | ¥147.10760 | ¥14,710.76 |
250 | ¥140.33264 | ¥35,083.16 |
500 | ¥133.55820 | ¥66,779.10 |