132364 | |
---|---|
DigiKey Part Number | ARF2750-ND |
Manufacturer | |
Manufacturer Product Number | 132364 |
Description | CONN CAP (COVER) FOR SMA JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RP-SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | RP-SMA | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RP-SMA Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.36700 | ¥243.67 |
25 | ¥23.08280 | ¥577.07 |
50 | ¥22.54580 | ¥1,127.29 |
100 | ¥21.47190 | ¥2,147.19 |
300 | ¥18.78760 | ¥5,636.28 |
500 | ¥18.25088 | ¥9,125.44 |
1,000 | ¥15.56694 | ¥15,566.94 |
2,500 | ¥14.49333 | ¥36,233.32 |