A06SR06SR30K152B | |
---|---|
DigiKey Part Number | 455-3015-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K152B |
Description | JUMPER 06SR-3S - 06SR-3S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66800 | ¥126.68 |
25 | ¥12.13080 | ¥303.27 |
50 | ¥11.86160 | ¥593.08 |
100 | ¥11.32210 | ¥1,132.21 |
250 | ¥10.24352 | ¥2,560.88 |
500 | ¥9.43488 | ¥4,717.44 |
1,000 | ¥8.08707 | ¥8,087.07 |
3,000 | ¥7.54796 | ¥22,643.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/294/632/A06SR06SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/285/A06SR06SR30K305B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/835/002/A06SR06SR30K203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/294/632/A06SR06SR30K51B_tmb.jpg)