A06SR06SR30K305B | |
---|---|
DigiKey Part Number | 455-3019-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K305B |
Description | JUMPER 06SR-3S - 06SR-3S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.30000 | ¥20.30 |
10 | ¥17.68800 | ¥176.88 |
25 | ¥16.93480 | ¥423.37 |
50 | ¥16.55760 | ¥827.88 |
100 | ¥15.80440 | ¥1,580.44 |
250 | ¥14.29932 | ¥3,574.83 |
500 | ¥13.17038 | ¥6,585.19 |
1,000 | ¥11.28895 | ¥11,288.95 |
3,000 | ¥10.53633 | ¥31,608.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/285/A06SR06SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/294/632/A06SR06SR30K51B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/835/002/A06SR06SR30K203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/294/632/A06SR06SR30K51B_tmb.jpg)