A05SR05SR30K305B | |
---|---|
DigiKey Part Number | 455-3712-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K305B |
Description | JUMPER 05SR-3S - 05SR-3S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.58100 | ¥145.81 |
25 | ¥13.96000 | ¥349.00 |
50 | ¥13.64960 | ¥682.48 |
100 | ¥13.02900 | ¥1,302.90 |
250 | ¥11.78796 | ¥2,946.99 |
500 | ¥10.85746 | ¥5,428.73 |
1,000 | ¥9.30639 | ¥9,306.39 |
3,000 | ¥8.68595 | ¥26,057.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/176/A05SR05SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/064/A05SR05SR30K254B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/176/A05SR05SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/108/933/A05SR05SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/176/A05SR05SR30K51B_tmb.jpg)