A05SR05SR30K51B | |
---|---|
DigiKey Part Number | 455-3714-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K51B |
Description | JUMPER 05SR-3S - 05SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.69600 | ¥167.40 |
50 | ¥6.55140 | ¥327.57 |
100 | ¥6.26740 | ¥626.74 |
250 | ¥5.69760 | ¥1,424.40 |
500 | ¥5.12768 | ¥2,563.84 |
1,000 | ¥5.01537 | ¥5,015.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/108/933/A05SR05SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/064/A05SR05SR30K254B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/176/A05SR05SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/108/933/A05SR05SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/176/A05SR05SR30K51B_tmb.jpg)