A08SR08SR30K51B | |
---|---|
DigiKey Part Number | 455-3012-ND |
Manufacturer | |
Manufacturer Product Number | A08SR08SR30K51B |
Description | JUMPER 08SR-3S - 08SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.40000 | ¥15.40 |
10 | ¥13.37100 | ¥133.71 |
25 | ¥12.80080 | ¥320.02 |
50 | ¥12.51780 | ¥625.89 |
100 | ¥11.94900 | ¥1,194.90 |
250 | ¥10.81048 | ¥2,702.62 |
500 | ¥9.95714 | ¥4,978.57 |
1,000 | ¥8.53470 | ¥8,534.70 |
3,000 | ¥7.96575 | ¥23,897.25 |