A08SR08SR30K102A | |
---|---|
DigiKey Part Number | 455-3655-ND |
Manufacturer | |
Manufacturer Product Number | A08SR08SR30K102A |
Description | JUMPER 08SR-3S - 08SR-3S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.08800 | ¥140.88 |
25 | ¥13.49040 | ¥337.26 |
50 | ¥13.19160 | ¥659.58 |
100 | ¥12.59220 | ¥1,259.22 |
250 | ¥11.39292 | ¥2,848.23 |
500 | ¥10.49328 | ¥5,246.64 |
1,000 | ¥8.99433 | ¥8,994.33 |
3,000 | ¥8.39469 | ¥25,184.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/909/A08SR08SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/909/A08SR08SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/909/A08SR08SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/909/A08SR08SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/909/A08SR08SR30K305B_tmb.jpg)