A06SR06SR30K102A | |
---|---|
DigiKey Part Number | 455-3643-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K102A |
Description | JUMPER 06SR-3S - 06SR-3S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.17200 | ¥279.30 |
50 | ¥10.92400 | ¥546.20 |
100 | ¥10.42810 | ¥1,042.81 |
250 | ¥9.43472 | ¥2,358.68 |
500 | ¥8.68974 | ¥4,344.87 |
1,000 | ¥7.44843 | ¥7,448.43 |
3,000 | ¥6.95184 | ¥20,855.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/285/A06SR06SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/285/A06SR06SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/285/A06SR06SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/015/A06SR06SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/015/A06SR06SR30K203A_tmb.jpg)