A10SR10SR30K152A | |
---|---|
DigiKey Part Number | 455-3727-ND |
Manufacturer | |
Manufacturer Product Number | A10SR10SR30K152A |
Description | JUMPER 10SR-3S - 10SR-3S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.68600 | ¥186.86 |
25 | ¥17.88760 | ¥447.19 |
50 | ¥17.49020 | ¥874.51 |
100 | ¥16.69550 | ¥1,669.55 |
250 | ¥15.10540 | ¥3,776.35 |
500 | ¥13.91300 | ¥6,956.50 |
1,000 | ¥11.92540 | ¥11,925.40 |
3,000 | ¥11.13039 | ¥33,391.17 |