A06SR06SR30K51B | |
---|---|
DigiKey Part Number | 455-3011-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K51B |
Description | JUMPER 06SR-3S - 06SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.11000 | ¥111.10 |
25 | ¥10.63240 | ¥265.81 |
50 | ¥10.39740 | ¥519.87 |
100 | ¥9.92470 | ¥992.47 |
250 | ¥8.97916 | ¥2,244.79 |
500 | ¥8.27040 | ¥4,135.20 |
1,000 | ¥7.08886 | ¥7,088.86 |
3,000 | ¥6.61625 | ¥19,848.75 |