A05SR05SR30K152B | |
---|---|
DigiKey Part Number | 455-3710-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K152B |
Description | JUMPER 05SR-3S - 05SR-3S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.54300 | ¥115.43 |
25 | ¥11.05320 | ¥276.33 |
50 | ¥10.80860 | ¥540.43 |
100 | ¥10.31770 | ¥1,031.77 |
250 | ¥9.33488 | ¥2,333.72 |
500 | ¥8.59782 | ¥4,298.91 |
1,000 | ¥7.36951 | ¥7,369.51 |
3,000 | ¥6.87823 | ¥20,634.69 |