ASSHSSH28K254 | |
---|---|
DigiKey Part Number | 455-3999-ND |
Manufacturer | |
Manufacturer Product Number | ASSHSSH28K254 |
Description | JUMPER SSH-003T-P0.2-H X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.82240 | ¥95.56 |
50 | ¥3.59760 | ¥179.88 |
100 | ¥3.44810 | ¥344.81 |
250 | ¥3.14796 | ¥786.99 |
500 | ¥2.99822 | ¥1,499.11 |
1,000 | ¥2.47353 | ¥2,473.53 |
3,000 | ¥2.24864 | ¥6,745.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)