ASSHSSH28K203 | |
---|---|
DigiKey Part Number | 455-3998-ND |
Manufacturer | |
Manufacturer Product Number | ASSHSSH28K203 |
Description | JUMPER SSH-003T-P0.2-H X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.58280 | ¥89.57 |
50 | ¥3.37260 | ¥168.63 |
100 | ¥3.23220 | ¥323.22 |
250 | ¥2.95128 | ¥737.82 |
500 | ¥2.81070 | ¥1,405.35 |
1,000 | ¥2.31894 | ¥2,318.94 |
3,000 | ¥2.10809 | ¥6,324.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)