SHR-04V-S | |
---|---|
DigiKey Part Number | 455-1394-ND |
Manufacturer | |
Manufacturer Product Number | SHR-04V-S |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.93000 | ¥7.93 |
10 | ¥6.67900 | ¥66.79 |
25 | ¥6.40720 | ¥160.18 |
50 | ¥6.27120 | ¥313.56 |
100 | ¥5.99830 | ¥599.83 |
250 | ¥5.45336 | ¥1,363.34 |
500 | ¥4.90802 | ¥2,454.01 |
2,000 | ¥4.08997 | ¥8,179.94 |
4,000 | ¥3.95363 | ¥15,814.52 |