ASSHSSH28K51 | |
---|---|
DigiKey Part Number | 455-3075-ND |
Manufacturer | |
Manufacturer Product Number | ASSHSSH28K51 |
Description | JUMPER SSH-003T-P0.2-H X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.61400 | ¥36.14 |
25 | ¥3.30440 | ¥82.61 |
50 | ¥3.10860 | ¥155.43 |
100 | ¥2.97950 | ¥297.95 |
250 | ¥2.72044 | ¥680.11 |
500 | ¥2.59082 | ¥1,295.41 |
1,000 | ¥2.13744 | ¥2,137.44 |
3,000 | ¥1.94311 | ¥5,829.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/611/Jumper-SSH-Series_tmb.jpg)