A05SR05SR30K203A | |
---|---|
DigiKey Part Number | 455-3639-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K203A |
Description | JUMPER 05SR-3S - 05SR-3S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.33100 | ¥123.31 |
25 | ¥11.80560 | ¥295.14 |
50 | ¥11.54300 | ¥577.15 |
100 | ¥11.01840 | ¥1,101.84 |
250 | ¥9.96868 | ¥2,492.17 |
500 | ¥9.18168 | ¥4,590.84 |
1,000 | ¥7.87008 | ¥7,870.08 |
3,000 | ¥7.34539 | ¥22,036.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/019/A05SR05SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/019/A05SR05SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/019/A05SR05SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/019/A05SR05SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/019/A05SR05SR30K102A_tmb.jpg)