132240RP | |
---|---|
DigiKey Part Number | ARF3521-ND |
Manufacturer | |
Manufacturer Product Number | 132240RP |
Description | CONN RPSMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8X, Belden 9258, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥60.01400 | ¥600.14 |
25 | ¥56.69360 | ¥1,417.34 |
50 | ¥55.31100 | ¥2,765.55 |
100 | ¥52.54600 | ¥5,254.60 |
300 | ¥47.01480 | ¥14,104.44 |
500 | ¥44.24920 | ¥22,124.60 |
1,000 | ¥38.71810 | ¥38,718.10 |