ST1226-30-501-A | |
---|---|
DigiKey Part Number | 115-ST1226-30-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1226-30-501-A |
Description | RF ANTENNA STICK RP-SMA PLUG MUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz, 6.525GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 2dBi, 4.1dBi, 5.1dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi, 4.1dBi, 5.1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.354" (136.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.78000 | ¥144.78 |
10 | ¥133.04400 | ¥1,330.44 |
25 | ¥127.53200 | ¥3,188.30 |
100 | ¥112.36650 | ¥11,236.65 |
250 | ¥106.85144 | ¥26,712.86 |
500 | ¥99.95764 | ¥49,978.82 |