ANT-2.4-CW-RAH-RPS | |
---|---|
DigiKey Part Number | ANT-2.4-CW-RAH-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RAH-RPS |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle RF Antenna 2.35GHz ~ 2.6GHz 1.6dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.87000 | ¥56.87 |
10 | ¥51.33000 | ¥513.30 |