ANT-DB1-WRT-RPS | |
---|---|
DigiKey Part Number | ANT-DB1-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-RPS |
Description | RF ANT 2.4/5/6GHZ DOME PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz, 6GHz 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee Dome RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 3.2dBi, 6.8dBi, 7dBi RP-SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-RPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.9, 3.7, 4 | |
Return Loss | -10.2dBi, -4.8dBi, -4.4dB | |
Gain | 3.2dBi, 6.8dBi, 7dBi | |
Power - Max | 5 W | |
Features | Cable - 216mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.49000 | ¥113.49 |