ANT-LTE-MON-SMA | |
---|---|
DigiKey Part Number | ANT-LTE-MON-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-MON-SMA |
Description | RF ANT 700MHZ/850MHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz,1.7GHz, 1.8GHz,1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz, 3.4GHz, 3.5GHz, 3.6GHz, 3.7GHz, 3.8GHz CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G Whip, Tilt/Swivel RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz, 3.6GHz ~ 3.8GHz 4.75dBi, 2.75dBi, 1.75dBi, 1dBi, 4.85dBi, 5.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-MON-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz,1.7GHz, 1.8GHz,1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz, 3.4GHz, 3.5GHz, 3.6GHz, 3.7GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz, 3.6GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 6 | |
VSWR | 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 | |
Return Loss | - | |
Gain | 4.75dBi, 2.75dBi, 1.75dBi, 1dBi, 4.85dBi, 5.5dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.86000 | ¥72.86 |
250 | ¥70.22040 | ¥17,555.10 |
500 | ¥67.15962 | ¥33,579.81 |