ANT-5GWWS4-SMA | |
---|---|
DigiKey Part Number | 343-ANT-5GWWS4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GWWS4-SMA |
Description | RF ANT 617MHZ-5GHZ 5G TILT SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz 4G, 5G, Cat-M1, CBRS, C-Band, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt RF Antenna 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz 1.7dBi, 2.8dBi, 2.7dBi, 4.4dBi, 4.1dBi, 3.4dBi, 4.9dBi, 4.8dBi, 4.9dBi, 5.2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GWWS4-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 9 | |
VSWR | 4.3, 3.9, 4.7, 3.2, 3.2, 2.5, 3.6, 3.5. 3.3, 3 | |
Return Loss | -4.1dB, -4.6dB, -3.8dB, -5.6dB, -5.6dB, -7.4dB, -5dB, -5.1dB, -5.4dB, -6dB | |
Gain | 1.7dBi, 2.8dBi, 2.7dBi, 4.4dBi, 4.1dBi, 3.4dBi, 4.9dBi, 4.8dBi, 4.9dBi, 5.2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.900" (175.26mm) | |
Applications | 4G, 5G, Cat-M1, CBRS, C-Band, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
250 | ¥56.44840 | ¥14,112.10 |
500 | ¥54.70278 | ¥27,351.39 |