ANT-5GW-IPW2-NP | |
---|---|
DigiKey Part Number | 343-ANT-5GW-IPW2-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-IPW2-NP |
Description | RF ANT 5G/4G/LTE WHIP N PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT Whip, Straight RF Antenna 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz 1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-IPW2-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 10 | |
VSWR | 8.1, 8.5, 3.9, 2.4, 1.8, 1.7, 1.9, 1.6, 1.8, 2.7 | |
Return Loss | -2.2dB, -2.1dB, -4.6dB, -7.7dB, -10.9dB, -11.7dB, -10.2dB, -12.7dB, -10.9dB, -6.8dB | |
Gain | 1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.200" (132.00mm) | |
Applications | 5G, LTE, LTE-M (Cat-M1), NB-IoT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.10000 | ¥296.10 |