RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : ¥98.36000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Tilt/Swivel | 1 | 1.8 | -10.9dB | 2.7dBi | 2 W | - | RP-SMA | IP67 | Connector Mount | 7.992" (203.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Wi-Fi | |||
369 In Stock | 1 : ¥106.44000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 862MHz ~ 876MHz, 902MHz ~ 930MHz | Whip, Tilt/Swivel | 2 | 1.6, 3.2 | -12.7dB, -5.6dB | 2.9dBi, 2.5dBi | 2 W | - | SMA Male | IP67 | Connector Mount | 7.992" (203.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi | |||
242 In Stock | 1 : ¥296.10000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Whip, Straight | 10 | 8.1, 8.5, 3.9, 2.4, 1.8, 1.7, 1.9, 1.6, 1.8, 2.7 | -2.2dB, -2.1dB, -4.6dB, -7.7dB, -10.9dB, -11.7dB, -10.2dB, -12.7dB, -10.9dB, -6.8dB | 1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 5.200" (132.00mm) | 5G, LTE, LTE-M (Cat-M1), NB-IoT | |||
336 In Stock | 1 : ¥350.34000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Whip, Straight | 10 | 1.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.9 | -10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB | 1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | 5G, LTE, LTE-M (Cat-M1), NB-IoT | |||
15 In Stock | 1 : ¥299.41000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 862MHz ~ 876MHz, 902MHz ~ 930MHz | Whip, Straight | 2 | 1.9, 1.7 | -10.2dB, -11.7dB | 0.6dBi, 1.5dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 5.200" (132.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi | |||
64 In Stock | 1 : ¥351.27000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | 4.1, 2, 2.3 | -4.3dB, -9.5dB, -8.1dB | 3.2dBi, 8.7dBi, 5.5dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN | |||
0 In Stock Check Lead Time | 1 : ¥347.44000 Bag | Bag | Active | WiFi | Wide Band | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | 1.7, 1.7, 2.8 | 11.7dB, -11.7dB, -6.5dB | 1.6dBi, 5dBi, 5.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 5.200" (132.00mm) | Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN | |||
0 In Stock Check Lead Time | 1 : ¥638.87000 Bag | Bag | Active | Cellular | SHF (f > 4GHz) | 5.9GHz | 5.85GHz ~ 5.925GHz | Whip, Straight | 1 | 1.6 | -12.7dB | 4.8dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | DSRC, C-V2X | |||
0 In Stock | 500 : ¥304.26058 Bag | Bag | Obsolete | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 862MHz ~ 876MHz, 902MHz ~ 930MHz | Whip, Straight | 2 | 1.9, 2.7 | -10.2dB, -6.8dB | 1.2dBi, 1.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |