ANT-LTE-CER-T | |
---|---|
DigiKey Part Number | ANT-LTE-CER-TTR-ND - Tape & Reel (TR) ANT-LTE-CER-TCT-ND - Cut Tape (CT) ANT-LTE-CER-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-CER-T |
Description | RF ANT 829MHZ/1.94GHZ CHIP SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 2.7GHz CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz 4dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 2.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 4, 3.2, 2.5, 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.203" (5.15mm) | |
Applications | CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥26.43878 | ¥11,897.45 |
900 | ¥25.16370 | ¥22,647.33 |
1,350 | ¥24.01593 | ¥32,421.51 |