RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838 In Stock | 1 : ¥58.40000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Blade, Tilt | 9 | 4.3, 3.9, 4.7, 3.2, 3.2, 2.5, 3.6, 3.5. 3.3, 3 | -4.1dB, -4.6dB, -3.8dB, -5.6dB, -5.6dB, -7.4dB, -5dB, -5.1dB, -5.4dB, -6dB | 1.7dBi, 2.8dBi, 2.7dBi, 4.4dBi, 4.1dBi, 3.4dBi, 4.9dBi, 4.8dBi, 4.9dBi, 5.2dBi | 1 W | - | SMA Male | - | Connector Mount | 6.900" (175.26mm) | 4G, 5G, Cat-M1, CBRS, C-Band, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS | |||
322 In Stock | 1 : ¥90.45000 Bag | Bag | Active | Cellular, General ISM, Navigation | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8 GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Blade, Tilt | 9 | 3.1, 1.8, 2.8, 1.8, 1.9, 3.9, 1.8, 3.2, 1.8 | -5.8dB, -10.9dB, -6.5dB, 10.9dB, -10.2dB, -4.6dB, 10.9dB, -5.6dB, -10.9dB | 0.8dBi, 0.5dBi, 0.7dBi, 4dBi, 4dBi, 4dBi, 2.5dBi, 2.2dBi, 3.5dBi | 5 W | - | SMA Male | - | Connector Mount | 5.340" (135.70mm) | 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS | |||
0 In Stock Check Lead Time | 2,800 : ¥56.70311 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Blade, Tilt | 9 | 4.3, 3.9, 4.7, 3.2, 3.2, 2.5, 3.6, 3.5. 3.3, 3 | -4.1dB, -4.6dB, -3.8dB, -5.6dB, -5.6dB, -7.4dB, -5dB, -5.1dB, -5.4dB, -6dB | 1.7dBi, 2.8dBi, 2.7dBi, 4.4dBi, 4.1dBi, 3.4dBi, 4.9dBi, 4.8dBi, 4.9dBi, 5.2dBi | 1 W | - | SMA Male | - | Connector Mount | 6.900" (175.26mm) | 4G, 5G, Cat-M1, CBRS, C-Band, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS | |||
0 In Stock | Obsolete | Bag | Obsolete | 802.15.4, Bluetooth, Cellular, General ISM | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8 GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Blade, Tilt | 9 | 4, 3.5, 3.5, 2.5, 2.4, 2, 2.3, 2.4, 1.8 | -4.4dB, -5.1dB, -5.1dB, 7.4dB, -7.7dB, -9.5dB, 8.1dB, -7.7dB, -10.9dB | 0.5dBi, 0.5dB, 3.5dBi, 2.9dBi, 1.4dBi, 4dBi, 3.9dBi, 3.5dBi | 10 W | - | SMA Male | - | Connector Mount | 7.323" (186.00mm) | 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS |