ANT-5GWWS2-SMA | |
---|---|
DigiKey Part Number | 343-ANT-5GWWS2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GWWS2-SMA |
Description | RF ANT 617MHZ-5GHZ 5G TILT SMA |
Customer Reference | |
Detailed Description | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8 GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt RF Antenna 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz 0.5dBi, 0.5dB, 3.5dBi, 2.9dBi, 1.4dBi, 4dBi, 3.9dBi, 3.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GWWS2-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8 GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 9 | |
VSWR | 4, 3.5, 3.5, 2.5, 2.4, 2, 2.3, 2.4, 1.8 | |
Return Loss | -4.4dB, -5.1dB, -5.1dB, 7.4dB, -7.7dB, -9.5dB, 8.1dB, -7.7dB, -10.9dB | |
Gain | 0.5dBi, 0.5dB, 3.5dBi, 2.9dBi, 1.4dBi, 4dBi, 3.9dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.323" (186.00mm) | |
Applications | 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS | |
Base Product Number |