RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥296.10000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Whip, Straight | 10 | 8.1, 8.5, 3.9, 2.4, 1.8, 1.7, 1.9, 1.6, 1.8, 2.7 | -2.2dB, -2.1dB, -4.6dB, -7.7dB, -10.9dB, -11.7dB, -10.2dB, -12.7dB, -10.9dB, -6.8dB | 1dBi, 1.5dBi, 1.6dBi, 1.2dBi, 1.6dBi, 1.5dBi, 0.5dBi, 2.4dBi, 2.4dBi, 3.7dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 5.200" (132.00mm) | 5G, LTE, LTE-M (Cat-M1), NB-IoT | |||
336 In Stock | 1 : ¥350.34000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Whip, Straight | 10 | 1.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.9 | -10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB | 1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | 5G, LTE, LTE-M (Cat-M1), NB-IoT |