ANT-W63-WRT-MHF4 | |
---|---|
DigiKey Part Number | 343-ANT-W63-WRT-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-WRT-MHF4 |
Description | RF ANT 2.4/5/6GHZ DOME PNL MT MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz, 6GHz 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Dome RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 4.5dBi, 4.5dBi, 6.4dBi MHF4 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 1.4, 2.2 | |
Return Loss | -14dB, -15.6dB, -8.5dB | |
Gain | 4.5dBi, 4.5dBi, 6.4dBi | |
Power - Max | 5 W | |
Features | Cable - 131mm | |
Termination | MHF4 | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.094" (27.79mm) | |
Applications | 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.15000 | ¥130.15 |
250 | ¥125.64868 | ¥31,412.17 |
500 | ¥119.69746 | ¥59,848.73 |