095-902-538-024 | |
---|---|
DigiKey Part Number | 115-095-902-538-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-538-024 |
Description | CBL ASSY RPSMA JACK TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.46000 | ¥180.46 |
10 | ¥158.04800 | ¥1,580.48 |
25 | ¥151.21880 | ¥3,780.47 |
50 | ¥146.33840 | ¥7,316.92 |
100 | ¥141.46170 | ¥14,146.17 |
250 | ¥133.65636 | ¥33,414.09 |
500 | ¥129.75404 | ¥64,877.02 |