AEDR-8300-1Q2 | |
---|---|
DigiKey Part Number | 516-2182-2-ND - Tape & Reel (TR) 516-2182-1-ND - Cut Tape (CT) 516-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8300-1Q2 |
Description | SENSOR OPT REFLECTIVE 2MM 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 2.2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 6-SMD, No Lead | |
Features | Compact Model | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
5 | ¥82.77200 | ¥413.86 |
10 | ¥77.50900 | ¥775.09 |
25 | ¥71.06400 | ¥1,776.60 |
50 | ¥66.37960 | ¥3,318.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥62.47410 | ¥6,247.41 |
300 | ¥57.20317 | ¥17,160.95 |
500 | ¥53.68900 | ¥26,844.50 |
1,000 | ¥50.76056 | ¥50,760.56 |