T6713-6H | |
---|---|
DigiKey Part Number | 235-1466-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T6713-6H |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | I2C, PWM | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 25mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.99000 | ¥586.99 |
10 | ¥543.87000 | ¥5,438.70 |