AAS-AQS-UNO-RH-CO2 | |
---|---|
DigiKey Part Number | 235-1462-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | AAS-AQS-UNO-RH-CO2 |
Description | AIR QUAL BOARD CO2 DUST HUM NDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SM-PWM-01C, T6713, T9602 - Carbon Dioxide (CO2), Humidity, Indoor Air Quality (IAQ), Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2), Humidity, Indoor Air Quality (IAQ), Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | SM-PWM-01C, T6713, T9602 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.57000 | ¥1,062.57 |