T6713-5K | |
---|---|
DigiKey Part Number | 235-1374-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T6713-5K |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.06000 | ¥784.06 |
50 | ¥618.96760 | ¥30,948.38 |
100 | ¥598.33560 | ¥59,833.56 |