STC31-R3 | |
---|---|
DigiKey Part Number | 1649-STC31-R3TR-ND - Tape & Reel (TR) 1649-STC31-R3CT-ND - Cut Tape (CT) 1649-STC31-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC31-R3 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | STC31-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±0.5% | |
Output | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.87000 | ¥541.87 |
10 | ¥456.30300 | ¥4,563.03 |
25 | ¥427.78480 | ¥10,694.62 |
100 | ¥413.52550 | ¥41,352.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥398.12620 | ¥159,250.48 |