STC31-R5 | |
---|---|
DigiKey Part Number | 1649-STC31-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STC31-R5 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±0.5% | |
Output | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA |