SCD41-D-R1 | |
---|---|
DigiKey Part Number | 1649-SCD41-D-R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCD41-D-R1 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SCD41-D-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±5% | |
Output | I2C | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥277.14100 | ¥16,628.46 |