IAM-20381 | |
---|---|
DigiKey Part Number | 1428-1154-2-ND - Tape & Reel (TR) 1428-1154-1-ND - Cut Tape (CT) 1428-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20381 |
Description | SENSOR ACCELEROMETER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IAM-20381 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selective Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.18000 | ¥85.18 |
10 | ¥68.17100 | ¥681.71 |
25 | ¥63.06200 | ¥1,576.55 |
100 | ¥54.53960 | ¥5,453.96 |
500 | ¥51.13108 | ¥25,565.54 |
1,000 | ¥47.72226 | ¥47,722.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥42.18729 | ¥210,936.45 |