ICM-40609-D | |
---|---|
DigiKey Part Number | 1428-ICM-40609-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM-40609-D |
Description | HIGH PRECISION 6-AXIS MEMS MOTIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFLGA | |
Supplier Device Package | 24-LGA (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥28.63077 | ¥143,153.85 |