ICM-20648 | |
---|---|
DigiKey Part Number | 1428-1061-2-ND - Tape & Reel (TR) 1428-1061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICM-20648 |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI QFN |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20648 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥30.16300 | ¥301.63 |
25 | ¥26.81320 | ¥670.33 |
50 | ¥25.47340 | ¥1,273.67 |
100 | ¥24.80180 | ¥2,480.18 |
500 | ¥22.65906 | ¥11,329.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.65906 | ¥113,295.30 |