KMR211GLFS | |
---|---|
DigiKey Part Number | 401-1426-2-ND - Tape & Reel (TR) 401-1426-1-ND - Cut Tape (CT) 401-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR211GLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR211GLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.35440 | ¥108.86 |
100 | ¥3.76830 | ¥376.83 |
250 | ¥3.43368 | ¥858.42 |
500 | ¥3.18244 | ¥1,591.22 |
1,000 | ¥2.84741 | ¥2,847.41 |
2,500 | ¥2.69669 | ¥6,741.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.49570 | ¥17,469.90 |
14,000 | ¥2.32820 | ¥32,594.80 |