PMEG3010EJ,115 | |
---|---|
DigiKey Part Number | 1727-3870-2-ND - Tape & Reel (TR) 1727-3870-1-ND - Cut Tape (CT) 1727-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EJ,115 |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15020 | ¥115.02 |
500 | ¥0.93854 | ¥469.27 |
1,000 | ¥0.69636 | ¥696.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58582 | ¥1,757.46 |
6,000 | ¥0.56010 | ¥3,360.60 |
9,000 | ¥0.48441 | ¥4,359.69 |
30,000 | ¥0.47533 | ¥14,259.90 |
75,000 | ¥0.39358 | ¥29,518.50 |
150,000 | ¥0.38753 | ¥58,129.50 |